895-028-521-504

Heilind Number:EDA895-028-521-504
Manufacturer:EDAC
Manufacturer Number:895-028-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-521-504

Detailed Description

Achieve seamless board-to-board connections with our high-performance Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durable and reliable connectivity. With two rows of copper alloy contacts and a pitch of .1 inches, it offers precise and efficient transmission. The 28 positions and straight mount orientation provide versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Perfect for demanding PCB setups, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.