895-028-521-507

Heilind Number:EDA895-028-521-507
Manufacturer:EDAC
Manufacturer Number:895-028-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-521-507

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With two rows and 28 positions, it offers ample room for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, it's easy to install and ensures a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your setup with this essential component for efficient data transmission.