895-028-521-508

Heilind Number:EDA895-028-521-508
Manufacturer:EDAC
Manufacturer Number:895-028-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-521-508

Detailed Description

Enhance your PCB connectivity with our 28-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts for reliable performance. With a 3A amperage and operating temperature range of -40 to 105°C, it ensures efficient power transmission in diverse environments. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Elevate your electronic projects with this high-quality connector, perfect for a wide range of applications.