895-028-521-603

Heilind Number:EDA895-028-521-603
Manufacturer:EDAC
Manufacturer Number:895-028-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-521-603

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Featuring a single row design with 28 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable performance even in demanding environments. With a straight mount orientation, it's easy to integrate, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your circuitry with this essential component.