895-028-521-604

Heilind Number:EDA895-028-521-604
Manufacturer:EDAC
Manufacturer Number:895-028-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-521-604

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 28 positions with a single row layout, ensuring efficient data transfer. Crafted with durability in mind, it boasts a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, guaranteeing reliability even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your setup with this essential component for seamless connectivity.