895-028-521-608

Heilind Number:EDA895-028-521-608
Manufacturer:EDAC
Manufacturer Number:895-028-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing ensure both style and safety. With a single row configuration of 28 positions, it offers seamless integration for your electronic projects. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a .1-inch pitch and .2-inch row spacing, this connector delivers precise and efficient board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for versatile applications. Upgrade your connectivity solutions with this essential component.