895-028-521-803

Heilind Number:EDA895-028-521-803
Manufacturer:EDAC
Manufacturer Number:895-028-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-521-803

Detailed Description

Enhance your electronic connections with our robust Board to Board PCB Connector. Designed for precision and reliability, this connector features two rows with a pitch of .1 inches and a row spacing of .2 inches, accommodating 28 positions for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures both durability and optimal conductivity. The straight mount orientation offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity solutions with this essential component.