895-028-521-807

Heilind Number:EDA895-028-521-807
Manufacturer:EDAC
Manufacturer Number:895-028-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal power distribution, it features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of 28 positions each, this connector offers seamless integration for your electronic components. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this reliable connector for seamless data transmission and power distribution.