895-028-521-808

Heilind Number:EDA895-028-521-808
Manufacturer:EDAC
Manufacturer Number:895-028-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-521-808

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed to elevate your electronic devices, this connector features 28 positions with a pitch of .1 inches, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in even the most demanding environments. With a contact material of Copper Alloy and an operating temperature range of -40 to 105 °C, this connector offers optimal conductivity and stability. Its straight mount orientation and two-row configuration make it versatile for various PCB setups. Upgrade your connectivity solutions with this essential component for superior performance in your electronics.