895-028-521-812

Heilind Number:EDA895-028-521-812
Manufacturer:EDAC
Manufacturer Number:895-028-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-521-812

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in various electronic setups, this connector features two rows with a total of 28 positions, ensuring optimal signal transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise PCB mounting is effortless. The straight mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Elevate your connectivity solutions with this essential component.