895-028-523-107

Heilind Number:EDA895-028-523-107
Manufacturer:EDAC
Manufacturer Number:895-028-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-523-107

Detailed Description

Enhance connectivity with our cutting-edge Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring 28 positions in a single row layout, this connector ensures efficient data transmission. Crafted with precision from high-quality UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an extensive operating temperature range of -40 to 105°C, this connector is versatile and reliable in various environments. Upgrade your PCB assembly with this essential component, making connections faster and more secure.