895-028-523-108

Heilind Number:EDA895-028-523-108
Manufacturer:EDAC
Manufacturer Number:895-028-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-523-108

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration onto your circuit board, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With 28 positions and a single row layout, it offers ample room for your connections, while the copper alloy contact material ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and commercial applications. The straight mount orientation and .1 inch pitch make for easy installation, while the .2 inch row spacing allows for efficient cable management. Trust in this connector for a smooth and efficient PCB assembly process.