895-028-523-207

Heilind Number:EDA895-028-523-207
Manufacturer:EDAC
Manufacturer Number:895-028-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-523-207

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions in a convenient dual-row layout with a pitch of .1 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Its straight mount orientation and row spacing of .2 inches make it easy to install and maintain, while its 3A amperage capacity guarantees efficient power transmission. Perfect for various applications, this connector is a must-have for your electronic projects.