895-028-523-208

Heilind Number:EDA895-028-523-208
Manufacturer:EDAC
Manufacturer Number:895-028-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-523-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 28 positions across 2 rows, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, it guarantees reliable performance in diverse applications. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless assembly. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Upgrade your system with this essential connector for seamless and reliable PCB connections.