895-028-523-402

Heilind Number:EDA895-028-523-402
Manufacturer:EDAC
Manufacturer Number:895-028-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-523-402

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing made of UL 94V-0 Polyphenylene Sulfide ensures durability and safety. The 28 copper alloy contacts, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, guarantee efficient data transfer. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a reliable choice for your connectivity needs. Upgrade your PCB setup with this essential connector for optimal performance.