895-028-523-404

Heilind Number:EDA895-028-523-404
Manufacturer:EDAC
Manufacturer Number:895-028-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-523-404

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features 28 positions with a single row layout, ensuring precise and reliable connections. The black UL 94V-0 Polyphenylene Sulfide housing not only guarantees durability but also complies with safety standards. Crafted with copper alloy contacts, it offers superior conductivity while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it's ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Elevate your connectivity game with this essential component.