895-028-523-512

Heilind Number:EDA895-028-523-512
Manufacturer:EDAC
Manufacturer Number:895-028-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-523-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector in sleek Black. With a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission at 3A. Featuring two rows of 28 positions with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality for efficient data and power transfer in your electronics projects.