895-028-523-608

Heilind Number:EDA895-028-523-608
Manufacturer:EDAC
Manufacturer Number:895-028-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-523-608

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for optimal power transmission, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for 28 copper alloy contact positions, guaranteeing reliable signal transfer. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this essential connector for your PCB assembly needs.