895-028-523-802

Heilind Number:EDA895-028-523-802
Manufacturer:EDAC
Manufacturer Number:895-028-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-523-802

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in your PCB assembly, this connector features 28 positions across two rows with a .1 inch pitch, perfect for precise and secure connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for a variety of applications. Upgrade your setup with this essential component for efficient and dependable connectivity.