895-028-523-804

Heilind Number:EDA895-028-523-804
Manufacturer:EDAC
Manufacturer Number:895-028-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-523-804

Detailed Description

Enhance your PCB connectivity with our black Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring 28 positions divided across 2 rows with a pitch of .1 inch, this connector ensures efficient data transfer. The straight mount orientation and copper alloy contact material guarantee reliable performance. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers durability and safety, even in challenging environments. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.