895-028-523-808

Heilind Number:EDA895-028-523-808
Manufacturer:EDAC
Manufacturer Number:895-028-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-523-808

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a 2-row layout with a total of 28 positions, facilitating efficient data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for various environments. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, provide versatility in installation. Ideal for professionals and enthusiasts alike, this connector is a must-have for any PCB assembly project.