895-028-524-101

Heilind Number:EDA895-028-524-101
Manufacturer:EDAC
Manufacturer Number:895-028-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-524-101

Detailed Description

Enhance your electronic connections with our cutting-edge Black Board To Board PCB Connector. Designed for optimal performance, this connector features a single row with 28 positions, ensuring seamless communication between PCBs. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing material offers durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in a temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity with this essential component.