895-028-524-207

Heilind Number:EDA895-028-524-207
Manufacturer:EDAC
Manufacturer Number:895-028-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-524-207

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a compact form factor with two rows and 28 positions, ensuring optimal space utilization on your PCB. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in demanding environments. With copper alloy contacts and a pitch of .1 inches, this connector offers reliable power delivery at an amperage of 3A. Its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this essential component for efficient and secure card edge connections in your electronic assemblies.