895-028-524-403

Heilind Number:EDA895-028-524-403
Manufacturer:EDAC
Manufacturer Number:895-028-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-524-403

Detailed Description

Elevate your electronic connections with our Board To Board PCB Connector, designed for seamless integration in your projects. This sleek black connector boasts a high amperage of 3A, making it ideal for powering various components. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in demanding environments. Featuring 28 positions in a single row with a pitch of .1 inch and row spacing of .2 inch, it offers ample connectivity options with efficient space utilization. The copper alloy contact material guarantees high conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for seamless board-to-board connections in your next project.