895-028-524-404

Heilind Number:EDA895-028-524-404
Manufacturer:EDAC
Manufacturer Number:895-028-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-524-404

Detailed Description

Efficiently connect your circuit boards with this straight-mount Card Edge Connector. Designed for seamless integration, this connector features 28 positions in a single row, with a pitch of .1 inches for precise alignment. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in demanding environments. Each contact is made from high-quality Copper Alloy, providing reliable conductivity. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.