895-028-524-804

Heilind Number:EDA895-028-524-804
Manufacturer:EDAC
Manufacturer Number:895-028-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-524-804

Detailed Description

Enhance your connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this innovative connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows of 14 positions each, it offers ample space for efficient signal transmission. Crafted with precision, the contact material is copper alloy, ensuring optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronic setups with this essential component.