895-028-525-101

Heilind Number:EDA895-028-525-101
Manufacturer:EDAC
Manufacturer Number:895-028-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-525-101

Detailed Description

Efficiently connect your electronic components with our 28-position Black PCB Connector. Engineered for seamless board-to-board integration, this straight-mount connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in rugged environments. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its high-quality design to streamline your PCB assembly process and maintain consistent connectivity.