895-028-525-102

Heilind Number:EDA895-028-525-102
Manufacturer:EDAC
Manufacturer Number:895-028-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-525-102

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions in a single row, facilitating efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees stable and secure connections. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Its straight mount orientation and compact design make it easy to install, saving valuable space on your PCB. Upgrade your connectivity solutions with this essential component.