895-028-525-107

Heilind Number:EDA895-028-525-107
Manufacturer:EDAC
Manufacturer Number:895-028-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-525-107

Detailed Description

Effortlessly connect your PCBs with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts 28 positions with a single row layout, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Trust in this Straight-mount orientation connector for secure and stable connections in your electronic setups. Perfect for professionals and hobbyists alike. Elevate your PCB connectivity solutions today.