895-028-525-108

Heilind Number:EDA895-028-525-108
Manufacturer:EDAC
Manufacturer Number:895-028-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-525-108

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board-To-Board PCB Connector. Featuring 28 positions in a single row, it ensures seamless data transmission between PCBs. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy, it offers optimal conductivity for efficient signal transfer. Designed for straight mount orientation, it facilitates easy installation on your circuit boards. Operating within a wide temperature range of -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.