895-028-525-212

Heilind Number:EDA895-028-525-212
Manufacturer:EDAC
Manufacturer Number:895-028-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-525-212

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic projects. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and featuring two rows of 28 positions each, this connector ensures reliable performance in demanding environments. The copper alloy contacts guarantee efficient power transmission, while the straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.