895-028-525-402

Heilind Number:EDA895-028-525-402
Manufacturer:EDAC
Manufacturer Number:895-028-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-525-402

Detailed Description

Enhance connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration in electronic systems, this connector boasts 28 positions with a single row configuration, ensuring efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting reliability even in demanding environments. The copper alloy contact material and .1-inch pitch facilitate secure and precise connections. With a straight mount orientation and a row spacing of .2 inches, it allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.