895-028-525-404

Heilind Number:EDA895-028-525-404
Manufacturer:EDAC
Manufacturer Number:895-028-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-525-404

Detailed Description

Enhance connectivity within your electronic devices with our Black Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. The housing material ensures reliable performance, while the copper alloy contact material facilitates efficient signal transmission. With a straight mount orientation, it's ideal for a wide range of applications, making it a must-have component for your PCB assembly projects.