895-028-525-508

Heilind Number:EDA895-028-525-508
Manufacturer:EDAC
Manufacturer Number:895-028-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-525-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-525-508

Detailed Description

Enhance connectivity with our Board To Board PCB Connectors, meticulously crafted for seamless integration in electronic systems. Designed with precision, these connectors feature a dual-row layout with 28 positions, ensuring optimal signal transmission. The sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee durability and reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, they offer efficient PCB-to-PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial environments. Elevate your electronic projects with our high-quality Card Edge Connectors, essential components for seamless data transfer and power distribution.