895-028-525-512

Heilind Number:EDA895-028-525-512
Manufacturer:EDAC
Manufacturer Number:895-028-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-525-512

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this two-row connector features a total of 28 positions, allowing for efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise connections. The copper alloy contact material guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide variety of environments. Its straight mount orientation makes installation a breeze, while its compact yet robust construction makes it a perfect choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.