895-028-525-804

Heilind Number:EDA895-028-525-804
Manufacturer:EDAC
Manufacturer Number:895-028-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-525-804

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and secure connectivity in your electronic setups. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in all applications. Featuring two rows of precisely spaced contacts made of Copper Alloy, it offers reliable signal transmission with an amperage rating of 3A. The 28 positions with a pitch of .1 inches and row spacing of .2 inches provide ample room for intricate circuit connections. Whether you're a professional in the field or an enthusiast working on a project, this connector guarantees efficiency and precision. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in its quality to enhance the performance of your PCB setups.