895-028-525-808

Heilind Number:EDA895-028-525-808
Manufacturer:EDAC
Manufacturer Number:895-028-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-525-808

Detailed Description

Enhance your electronic connections with this high-quality Black Board To Board PCB Connector. With a 3A amperage and durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance in any application. Featuring two rows with a .1 inch pitch and .2 inch row spacing, it offers efficient signal transmission. The 28 copper alloy contact positions guarantee secure connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for seamless PCB connectivity.