895-028-540-101

Heilind Number:EDA895-028-540-101
Manufacturer:EDAC
Manufacturer Number:895-028-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-540-101

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features 28 positions in a single row, ensuring efficient data transfer. With a 3A amperage and copper alloy contact material, it guarantees reliable power transmission. The UL 94V-0 Polyphenylene Sulfide housing material offers durability and safety, with an operating temperature range of -40 to 105°C accommodating various environments. Its straight mount orientation and 0.1-inch pitch make installation a breeze. Trust in this connector for optimal performance in your electronics projects.