895-028-540-202

Heilind Number:EDA895-028-540-202
Manufacturer:EDAC
Manufacturer Number:895-028-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-540-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring a sleek black design, this connector is meticulously crafted for optimal functionality, with a durable UL 94V-0 Polyphenylene Sulfide housing ensuring safety and reliability. Its two rows of Copper Alloy contacts, with a spacing of .1 inch and .2 inch between rows, provide seamless power delivery at an amperage of 3A. With 28 positions available, it offers ample room for versatile connections. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient PCB integration.