895-028-540-203

Heilind Number:EDA895-028-540-203
Manufacturer:EDAC
Manufacturer Number:895-028-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, it features 28 positions with a 2-row configuration, ensuring seamless data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and safety. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for precise PCB assembly. Its straight mount orientation allows for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.