895-028-540-402

Heilind Number:EDA895-028-540-402
Manufacturer:EDAC
Manufacturer Number:895-028-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-540-402

Detailed Description

Enhance circuit connectivity with this high-performance Board To Board PCB Connector in sleek black. Featuring 28 positions in a single row, it ensures seamless data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial applications. The straight mount orientation facilitates easy installation, making it an essential component for efficient PCB connections.