895-028-540-404

Heilind Number:EDA895-028-540-404
Manufacturer:EDAC
Manufacturer Number:895-028-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-540-404

Detailed Description

Enhance your board-to-board connectivity with our high-performance straight-mount Card Edge Connector. Designed for seamless integration, this connector features 28 copper alloy positions in a single row, ensuring efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and space-saving benefits. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of applications. Elevate your PCB connections with this reliable and versatile component.