895-028-540-503

Heilind Number:EDA895-028-540-503
Manufacturer:EDAC
Manufacturer Number:895-028-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-540-503

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and 28 positions for seamless connectivity. The copper alloy contact material ensures reliable conductivity, while the 3 A amperage and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. With a pitch of .1 in and row spacing of .2 in, it offers precision and efficiency in your circuitry layout. Whether you're a professional in the field or a DIY enthusiast, this straight mount orientation connector is a must-have for your projects. Upgrade your setup with this essential component and experience seamless data transmission like never before.