895-028-540-602

Heilind Number:EDA895-028-540-602
Manufacturer:EDAC
Manufacturer Number:895-028-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-540-602

Detailed Description

Enhance your electronic connections with our high-performance 28-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout, optimizing space efficiency on your PCB. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your electronic assembly with this essential component.