895-028-540-603

Heilind Number:EDA895-028-540-603
Manufacturer:EDAC
Manufacturer Number:895-028-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-540-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, boasting 28 positions for seamless board-to-board integration. Designed for longevity, its UL 94V-0 Polyphenylene Sulfide housing ensures optimal durability, even in extreme operating conditions ranging from -40 to 105°C. The straight mount orientation, along with a compact pitch of .1 inches and row spacing of .2 inches, guarantees a secure and efficient connection. Crafted with precision, the connector features copper alloy contacts for reliable signal transmission. Elevate your electronic assemblies with this essential component, a perfect fit for a wide range of applications.