895-028-540-608

Heilind Number:EDA895-028-540-608
Manufacturer:EDAC
Manufacturer Number:895-028-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-540-608

Detailed Description

Enhance your PCB connectivity with our sleek black Board To Board PCB Connector. Designed for performance and durability, this connector features 28 positions and a 3A amperage for efficient power transmission. The UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability, even in extreme operating temperatures ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your board. Crafted with Copper Alloy contacts, it guarantees a secure and stable connection. Whether for commercial or industrial use, this straight-mount connector is the perfect solution for your connectivity needs. Elevate your PCB design with this essential component.