895-028-541-102

Heilind Number:EDA895-028-541-102
Manufacturer:EDAC
Manufacturer Number:895-028-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-541-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Crafted with precision and durability in mind, this connector features 28 positions with a single row configuration, ensuring seamless data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust protection and compliance with safety standards. Each contact is meticulously crafted from Copper Alloy, optimizing conductivity for efficient performance. With a pitch of .1 inch and row spacing of .2 inch, this connector offers seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.