895-028-541-103

Heilind Number:EDA895-028-541-103
Manufacturer:EDAC
Manufacturer Number:895-028-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-541-103

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With copper alloy contacts and a maximum amperage of 3A, it guarantees reliable performance. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient PCB layout. Elevate your connectivity solutions with this essential component.