895-028-541-104

Heilind Number:EDA895-028-541-104
Manufacturer:EDAC
Manufacturer Number:895-028-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-541-104

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic systems. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring a single row layout, it offers 28 positions with a pitch of .1 inches, perfect for high-density applications. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your PCB setup with this essential component for optimal performance.