895-028-541-107

Heilind Number:EDA895-028-541-107
Manufacturer:EDAC
Manufacturer Number:895-028-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-541-107

Detailed Description

Enhance your PCB connectivity with this 28-position Card Edge Connector, designed for seamless board-to-board integration. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. Featuring copper alloy contacts and a pitch of .1 inch, this connector guarantees reliable signal transmission. With a straight mount orientation and a low profile, it is ideal for space-constrained designs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Elevate your electronic assemblies with this high-quality connector, a crucial component for seamless data transfer.